
CA2120-4-R | |
|---|---|
DigiKey Part Number | 670-CA2120-4-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2120-4-R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Shell 14, 14S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Shell | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 14, 14S | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,48933 € | 329,36 € |
| Unit Price without VAT: | 5,48933 € |
|---|---|
| Unit Price with VAT: | 6,53230 € |

