
CA2120-14-R | |
|---|---|
DigiKey Part Number | 670-CA2120-14-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2120-14-R |
Description | CIRCULAR CONN JUNCTION SHELL, SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Shell 32 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Junction Shell | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 32 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 13,79100 € | 137,91 € |
| 40 | 12,50600 € | 500,24 € |
| 80 | 11,90925 € | 952,74 € |
| 120 | 11,57358 € | 1.388,83 € |
| 280 | 10,90261 € | 3.052,73 € |
| 520 | 10,43723 € | 5.427,36 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

