New Product
Image for C2777-WP12-P006VA1-R5000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2777-WP12-P006VA1-R5000

DigiKey Part Number
670-C2777-WP12-P006VA1-R5000TR-ND - Tape & Reel (TR)
670-C2777-WP12-P006VA1-R5000CT-ND - Cut Tape (CT)
670-C2777-WP12-P006VA1-R5000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2777-WP12-P006VA1-R5000
Description
CONN PLUG 15A PCB 6 POS H0.7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
JAE Electronics
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
6
Height Above Board
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,57500 €5,75 €
250,53880 €13,47 €
500,51300 €25,65 €
1000,48840 €48,84 €
2500,45784 €114,46 €
5000,43594 €217,97 €
1.0000,41511 €415,11 €
2.5000,38912 €972,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,37056 €1.852,80 €
10.0000,35288 €3.528,80 €
15.0000,34294 €5.144,10 €
25.0000,33081 €8.270,25 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €