
C2777-M34P75C4F1-AV0.3-900 | |
|---|---|
DigiKey Part Number | 670-C2777-M34P75C4F1-AV0.3-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-M34P75C4F1-AV0.3-900 |
Description | CRIMPED WIRE AVSS0.3 900MM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jumper Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | - | |
Wire Gauge | - | |
Contact Finish | - | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50700 € | 15,07 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,34460 € | 67,23 € |
| 100 | 1,28030 € | 128,03 € |
| 250 | 1,20012 € | 300,03 € |
| 500 | 1,14282 € | 571,41 € |
| 1.050 | 1,08454 € | 1.138,77 € |
| 3.150 | 1,00369 € | 3.161,62 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

