
C2777-M19S09K3F2-AWG20-900 | |
|---|---|
DigiKey Part Number | 670-C2777-M19S09K3F2-AWG20-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-M19S09K3F2-AWG20-900 |
Description | CRIMPED WIRE AWG20 900MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 35.4" (900.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,79000 € | 39,50 € |
| 100 | 0,74280 € | 74,28 € |
| 250 | 0,69096 € | 172,74 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |








