
C2777-JN1-22-22S-AWG22-900 | |
|---|---|
DigiKey Part Number | 670-C2777-JN1-22-22S-AWG22-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-JN1-22-22S-AWG22-900 |
Description | CRIMPED 10 WIRE AWG22 900MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Jumper Lead Socket to Cable (Round) Gold 35.4" (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 35.4" (900.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.9µin (0.10µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 10 | 17,18800 € | 171,88 € |
| 25 | 16,39960 € | 409,99 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |





