C2777-JN1-22-22P-AWG22-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2777-JN1-22-22P-AWG22-900

DigiKey Part Number
670-C2777-JN1-22-22P-AWG22-900-ND
Manufacturer
Manufacturer Product Number
C2777-JN1-22-22P-AWG22-900
Description
CRIMPED 10 WIRE AWG22 900MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Jumper Lead Socket to Cable (Round) Gold 35.4" (900.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
35.4" (900.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
3.9µin (0.10µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,23000 €20,23 €
1017,18800 €171,88 €
2516,39960 €409,99 €
Unit Price without VAT:20,23000 €
Unit Price with VAT:24,07370 €