


C2777-CT160-23D-KN01 | |
|---|---|
DigiKey Part Number | 670-C2777-CT160-23D-KN01-ND |
Manufacturer | |
Manufacturer Product Number | C2777-CT160-23D-KN01 |
Description | CRIMP TOOL FOR #8 SIZE CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.993,90000 € | 1.993,90 € |
| Unit Price without VAT: | 1.993,90000 € |
|---|---|
| Unit Price with VAT: | 2.372,74100 € |

