
C2777-CT150-4-JN14 | |
|---|---|
DigiKey Part Number | 670-C2777-CT150-4-JN14-ND |
Manufacturer | |
Manufacturer Product Number | C2777-CT150-4-JN14 |
Description | CRIMP TOOL FOR JN-24P-C2B-B1 CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.392,59000 € | 5.392,59 € |
| Unit Price without VAT: | 5.392,59000 € |
|---|---|
| Unit Price with VAT: | 6.417,18210 € |

