
BNC0S111C00 | |
|---|---|
DigiKey Part Number | 670-3143-ND |
Manufacturer | |
Manufacturer Product Number | BNC0S111C00 |
Description | 12G-SDI BNC COAXIAL 75 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC0S111C00 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, 12G-SDI |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Syndiotactic Polystyrene (SPS) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 5000 |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 17,28700 € | 172,87 € |
| 25 | 16,20440 € | 405,11 € |
| 50 | 15,43120 € | 771,56 € |
| 100 | 14,69520 € | 1.469,52 € |
| 250 | 13,77608 € | 3.444,02 € |
| 500 | 13,11950 € | 6.559,75 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

