
AX01R140VABBR600 | |
|---|---|
DigiKey Part Number | 670-AX01R140VABBR600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX01R140VABBR600 |
Description | CONN RIGID SIDE STR 140 POS |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 14mm, 20mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |

