
AX01R120HAYBR600 | |
|---|---|
DigiKey Part Number | 670-AX01R120HAYBR600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX01R120HAYBR600 |
Description | CONN RIGID SIDE R/A 120 POS |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.260" (6.60mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.025" (0.64mm) |

