AX01R080VADBR500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: 3,38000 €
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 3,88000 €
Datasheet
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX01R080VADBR500

DigiKey Part Number
670-AX01R080VADBR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX01R080VADBR500
Description
CONN RIGID SIDE STR 80 POS
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
10mm, 16mm, 22mm
Number of Positions
80
Height Above Board
0.339" (8.60mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F20-10108045RHarwin Inc.0952-F20-10108045RCT-ND3,38000 €Similar
F20-10208045RHarwin Inc.0952-F20-10208045RCT-ND3,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes