Similar
Similar

AX01R060VADBR500 | |
|---|---|
DigiKey Part Number | 670-AX01R060VADBR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX01R060VADBR500 |
Description | CONN RIGID SIDE STR 60 POS |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm, 22mm |
Number of Positions 60 | Height Above Board 0.339" (8.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F20-10106045R | Harwin Inc. | 0 | 952-F20-10106045RCT-ND | 2,77000 € | Similar |
| F20-10206045R | Harwin Inc. | 0 | 952-F20-10206045RCT-ND | 3,16000 € | Similar |



