
AX01F140VABBR300 | |
|---|---|
DigiKey Part Number | 670-AX01F140VABBR300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX01F140VABBR300 |
Description | CONN FLOATING SIDE STR 140 POS |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 24mm |
Number of Positions 140 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |

