Similar

AX01F080VAABR500 | |
|---|---|
DigiKey Part Number | 670-AX01F080VAABR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX01F080VAABR500 |
Description | CONN FLOATING SIDE STR 80 POS |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm, 10mm, 18mm |
Number of Positions 80 | Height Above Board 0.248" (6.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F20-20008045R | Harwin Inc. | 460 | 952-F20-20008045RCT-ND | 4,52000 € | Similar |


