
AP02ML1630411C0 | |
|---|---|
DigiKey Part Number | 670-AP02ML1630411C0-ND |
Manufacturer | |
Manufacturer Product Number | AP02ML1630411C0 |
Description | FLEX PCB ANT LTE/5G 200MM UFL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF1, U.FL Adhesive |
Category | Antenna Type Flat Patch |
Manufacturer JAE Electronics | Number of Bands 2 |
Packaging Bulk | VSWR 3.5 |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Cellular | Termination MHF1, U.FL |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 2.2GHz, 4.65GHz | Height (Max) 0.005" (0.12mm) |
Frequency Range 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85075 € | 2.552,25 € |
| Unit Price without VAT: | 0,85075 € |
|---|---|
| Unit Price with VAT: | 1,01239 € |

