
AP01ML2727492C0 | |
|---|---|
DigiKey Part Number | 670-AP01ML2727492C0-ND |
Manufacturer | |
Manufacturer Product Number | AP01ML2727492C0 |
Description | RIGID PCB ANT 2.4/5G/WIFI6 200MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF1, U.FL Surface Mount |
Category | Antenna Type PCB Trace |
Manufacturer JAE Electronics | Number of Bands 3 |
Series | VSWR 2, 2.5 |
Packaging Bulk | Features Cable - 200mm |
Part Status Active | Termination MHF1, U.FL |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.043" (1.10mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85240 € | 21,31 € |
| 100 | 0,75620 € | 75,62 € |
| 250 | 0,71036 € | 177,59 € |
| 500 | 0,68278 € | 341,39 € |
| 1.000 | 0,66004 € | 660,04 € |
| 2.500 | 0,63604 € | 1.590,10 € |
| 5.000 | 0,62157 € | 3.107,85 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

