New Product
RF ANTENNA 5G, LTE PCB Trace MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP01ML1627491C0

DigiKey Part Number
670-AP01ML1627491C0-ND
Manufacturer
Manufacturer Product Number
AP01ML1627491C0
Description
RIGID PCB ANT LTE/5G 200MM UFL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE PCB Trace MHF1, U.FL Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.2GHz, 4.65GHz
Frequency Range
1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
3
Return Loss
-
Gain
-
Features
Cable - 200mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.043" (1.10mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,67848 €1.356,96 €
Unit Price without VAT:0,67848 €
Unit Price with VAT:0,80739 €