RF ANTENNA 5G, Wi-Fi Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN02ML27C00R400

DigiKey Part Number
670-AN02ML27C00R400TR-ND - Tape & Reel (TR)
670-AN02ML27C00R400CT-ND - Cut Tape (CT)
670-AN02ML27C00R400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN02ML27C00R400
Description
Stamped Ant 2.4, 4.6, 5, 6GHz
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 4.75GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.6GHz ~ 4.9GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Stamped Metal
Number of Bands
4
VSWR
2.5
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.394" (10.00mm)
Applications
5G, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35600 €13,56 €
251,23680 €30,92 €
1001,10540 €110,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,01625 €406,50 €
8000,98309 €786,47 €
1.2000,96648 €1.159,78 €
2.0000,94810 €1.896,20 €
2.8000,93734 €2.624,55 €
4.0000,92701 €3.708,04 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €