RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN01DL25C00R3200

DigiKey Part Number
670-AN01DL25C00R3200TR-ND - Tape & Reel (TR)
670-AN01DL25C00R3200CT-ND - Cut Tape (CT)
670-AN01DL25C00R3200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN01DL25C00R3200
Description
METAL SMD ANT 2.4/5GHZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Stamped Metal
Number of Bands
2
VSWR
2, 2.5
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,10200 €11,02 €
251,00200 €25,05 €
1000,89160 €89,16 €
2500,83892 €209,73 €
5000,80718 €403,59 €
1.0000,79530 €795,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,74713 €2.390,82 €
6.4000,73162 €4.682,37 €
9.6000,72384 €6.948,86 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €