
AC01P100WA1R500 | |
|---|---|
DigiKey Part Number | 670-3122-2-ND - Tape & Reel (TR) 670-3122-1-ND - Cut Tape (CT) 670-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P100WA1R500 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,88600 € | 58,86 € |
| 25 | 5,51640 € | 137,91 € |
| 50 | 5,25320 € | 262,66 € |
| 100 | 5,00230 € | 500,23 € |
| 250 | 4,87112 € | 1.217,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,46556 € | 2.232,78 € |
| 1.000 | 4,25264 € | 4.252,64 € |
| 1.500 | 4,13287 € | 6.199,30 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |





