
AC01P100WA1R3000 | |
|---|---|
DigiKey Part Number | AC01P100WA1R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC01P100WA1R3000 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Plug, Center Strip Contacts | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,56384 € | 13.691,52 € |
| Unit Price without VAT: | 4,56384 € |
|---|---|
| Unit Price with VAT: | 5,43097 € |

