
AA07H-S016VA1-R6000 | |
|---|---|
DigiKey Part Number | AA07H-S016VA1-R6000-ND |
Manufacturer | |
Manufacturer Product Number | AA07H-S016VA1-R6000 |
Description | CONN RCPT 16POS |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

