
AA03-P042VAE-R300 | |
|---|---|
DigiKey Part Number | AA03-P042VAE-R300-ND |
Manufacturer | |
Manufacturer Product Number | AA03-P042VAE-R300 |
Description | CONN PLUG 42POS |
Customer Reference | |
Detailed Description | 42 Position Connector Plug, Outer Shroud Contacts |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer JAE Electronics | Connector Type Plug, Outer Shroud Contacts |
Series | Number of Positions 42 |
Packaging Bulk | Base Product Number |

