Similar

AA01A-P030VA1-ROL100 | |
|---|---|
DigiKey Part Number | 670-2166-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA01A-P030VA1-ROL100 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 30 | Height Above Board 0.056" (1.42mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-5353515-0 | TE Connectivity AMP Connectors | 0 | A111163TR-ND | 8,08684 € | Similar |


