Similar

AA01A-P010VA1 | |
|---|---|
DigiKey Part Number | 670-2165-ND |
Manufacturer | |
Manufacturer Product Number | AA01A-P010VA1 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.056" (1.42mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF23C-10DP-0.5V(92) | Hirose Electric Co Ltd | 24.064 | H121938CT-ND | 0,33000 € | Similar |


