
3502-MX19-2B | |
|---|---|
DigiKey Part Number | 670-3502-MX19-2B-ND |
Manufacturer | |
Manufacturer Product Number | 3502-MX19-2B |
Description | 3502-MX19-2B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.30 ~ 0.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.147,74000 € | 12.147,74 € |
| Unit Price without VAT: | 12.147,74000 € |
|---|---|
| Unit Price with VAT: | 14.455,81060 € |

