
3502-LY2-2 | |
|---|---|
DigiKey Part Number | 670-3502-LY2-2-ND |
Manufacturer | |
Manufacturer Product Number | 3502-LY2-2 |
Description | 3502-LY2-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.595,10000 € | 8.595,10 € |
| Unit Price without VAT: | 8.595,10000 € |
|---|---|
| Unit Price with VAT: | 10.228,16900 € |

