
3502-JN1-2C | |
|---|---|
DigiKey Part Number | 670-3502-JN1-2C-ND |
Manufacturer | |
Manufacturer Product Number | 3502-JN1-2C |
Description | 3502-JN1-2C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Circular Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Connectors | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.198,82000 € | 6.198,82 € |
| Unit Price without VAT: | 6.198,82000 € |
|---|---|
| Unit Price with VAT: | 7.376,59580 € |

