
350-MX23-2 | |
|---|---|
DigiKey Part Number | 350-MX23-2-ND |
Manufacturer | |
Manufacturer Product Number | 350-MX23-2 |
Description | TOOL BENCH PRESS AUTO 16-22AWG |
Customer Reference | |
Detailed Description | Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Features | - |


