Direct

350-FI-2B | |
|---|---|
DigiKey Part Number | 670-1671-ND |
Manufacturer | |
Manufacturer Product Number | 350-FI-2B |
Description | TOOL PRESS APPLICATOR 28-32AWG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Features | - |

