
031-55414 | |
|---|---|
DigiKey Part Number | 031-55414-ND |
Manufacturer | |
Manufacturer Product Number | 031-55414 |
Description | CONN PIN SOLDER GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,42033 € | 568,13 € |
| Unit Price without VAT: | 1,42033 € |
|---|---|
| Unit Price with VAT: | 1,69019 € |

