
031-50794 | |
|---|---|
DigiKey Part Number | 031-50794-ND |
Manufacturer | |
Manufacturer Product Number | 031-50794 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 29.5µin (0.75µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,15600 € | 31,56 € |
| 25 | 2,95800 € | 73,95 € |
| 50 | 2,81660 € | 140,83 € |
| 100 | 2,68210 € | 268,21 € |
| 250 | 2,51416 € | 628,54 € |
| 500 | 2,39416 € | 1.197,08 € |
| 1.000 | 2,27995 € | 2.279,95 € |
| 2.500 | 2,13736 € | 5.343,40 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

