
031-50793 | |
|---|---|
DigiKey Part Number | 031-50793-ND |
Manufacturer | |
Manufacturer Product Number | 031-50793 |
Description | CONN PIN 14-16AWG CRMP GLD ALLOY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Alloy 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold Alloy | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,92560 € | 48,14 € |
| 50 | 1,83380 € | 91,69 € |
| 100 | 1,74610 € | 174,61 € |
| 250 | 1,63672 € | 409,18 € |
| 500 | 1,55860 € | 779,30 € |
| 1.000 | 1,48423 € | 1.484,23 € |
| 2.500 | 1,39138 € | 3.478,45 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

