
031-50722-002 | |
|---|---|
DigiKey Part Number | 670-2163-ND |
Manufacturer | |
Manufacturer Product Number | 031-50722-002 |
Description | CONTACT SOCKET SZ 16 CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.3 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Not For New Designs | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 4,85909 € | 534,50 € |
| Unit Price without VAT: | 4,85909 € |
|---|---|
| Unit Price with VAT: | 5,78232 € |

