
031-50675-002 | |
|---|---|
DigiKey Part Number | 031-50675-002-ND |
Manufacturer | |
Manufacturer Product Number | 031-50675-002 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,08620 € | 408,62 € |
| Unit Price without VAT: | 4,08620 € |
|---|---|
| Unit Price with VAT: | 4,86258 € |

