Socket Contact 14-16 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-50600-002

DigiKey Part Number
670-2160-ND
Manufacturer
Manufacturer Product Number
031-50600-002
Description
CONTACT SOCKET 14-16AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 14-16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
1.25 ~ 2.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1073,02065 €323,21 €
Unit Price without VAT:3,02065 €
Unit Price with VAT:3,59457 €