
031-50566 | |
|---|---|
DigiKey Part Number | 031-50566-ND |
Manufacturer | |
Manufacturer Product Number | 031-50566 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,63010 € | 321,13 € |
| Unit Price without VAT: | 1,63010 € |
|---|---|
| Unit Price with VAT: | 1,93982 € |

