
031-50213 | |
|---|---|
DigiKey Part Number | 670-2157-ND |
Manufacturer | |
Manufacturer Product Number | 031-50213 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 14-16 AWG |
Series | Wire Gauge or Range - mm² 1.25 ~ 2.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Silver |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,86910 € | 351,39 € |
| Unit Price without VAT: | 1,86910 € |
|---|---|
| Unit Price with VAT: | 2,22423 € |

