
031-50195 | |
|---|---|
DigiKey Part Number | 031-50195-ND |
Manufacturer | |
Manufacturer Product Number | 031-50195 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 2,46603 € | 360,04 € |
| Unit Price without VAT: | 2,46603 € |
|---|---|
| Unit Price with VAT: | 2,93458 € |

