
030-51307-003 | |
|---|---|
DigiKey Part Number | 030-51307-003-ND |
Manufacturer | |
Manufacturer Product Number | 030-51307-003 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-24 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,90440 € | 45,22 € |
| 100 | 0,86110 € | 86,11 € |
| 250 | 0,80716 € | 201,79 € |
| 500 | 0,76864 € | 384,32 € |
| 1.000 | 0,73193 € | 731,93 € |
| 2.500 | 0,68612 € | 1.715,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

