
030-51304-002 | |
|---|---|
DigiKey Part Number | 030-51304-002-ND |
Manufacturer | |
Manufacturer Product Number | 030-51304-002 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.563 | 0,34045 € | 532,12 € |
| Unit Price without VAT: | 0,34045 € |
|---|---|
| Unit Price with VAT: | 0,40514 € |

