New Product
Cable Assembly Coaxial 0.8mm to 1.0mm 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02YE211#0150

DigiKey Part Number
670-02YE211#0150-ND
Manufacturer
Manufacturer Product Number
02YE211#0150
Description
COAX CABLE 0.8 MM J - 1.0 MM P .
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 0.8mm to 1.0mm 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
JAE Electronics
2nd Connector
1.0mm Plug
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
0.8mm to 1.0mm
Length
5.906" (150.00mm)
1st Connector
0.8mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
110 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.585,35000 €1.585,35 €
Manufacturers Standard Package
Unit Price without VAT:1.585,35000 €
Unit Price with VAT:1.886,56650 €