
02YE191#0150 | |
|---|---|
DigiKey Part Number | 670-02YE191#0150-ND |
Manufacturer | |
Manufacturer Product Number | 02YE191#0150 |
Description | COAX CABLE 0.8 MM J-J .034 SEMI- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.773,68000 € | 1.773,68 € |
| Unit Price without VAT: | 1.773,68000 € |
|---|---|
| Unit Price with VAT: | 2.110,67920 € |

