
02W2794#0150 | |
|---|---|
DigiKey Part Number | 670-02W2794#0150-ND |
Manufacturer | |
Manufacturer Product Number | 02W2794#0150 |
Description | COAX CABLE SMPS J-J FLEXIBLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPS to SMPS 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer JAE Electronics | 2nd Connector SMPS Jack |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMPS to SMPS | Length 5.906" (150.00mm) |
1st Connector SMPS Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 65 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,33000 € | 281,33 € |
| 10 | 239,17600 € | 2.391,76 € |
| 25 | 226,46880 € | 5.661,72 € |
| Unit Price without VAT: | 281,33000 € |
|---|---|
| Unit Price with VAT: | 334,78270 € |

