
02R0519-00 | |
|---|---|
DigiKey Part Number | 670-02R0519-00-ND |
Manufacturer | |
Manufacturer Product Number | 02R0519-00 |
Description | COAX ADAPT 0.8 MM J - 0.8 MM J 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Jack, Female Socket To 0.8mm Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 0.8mm Jack, Female Socket | |
Convert To (Adapter End) | 0.8mm Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.666,68000 € | 1.666,68 € |
| Unit Price without VAT: | 1.666,68000 € |
|---|---|
| Unit Price with VAT: | 1.983,34920 € |


