
02R0509-00 | |
|---|---|
DigiKey Part Number | 670-02R0509-00-ND |
Manufacturer | |
Manufacturer Product Number | 02R0509-00 |
Description | COAX ADAPT 1.0 MM P - 0.8 MM J 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 0.8mm Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) 1.0mm Plug, Male Pin |
Mfr | Convert To (Adapter End) 0.8mm Jack, Female Socket |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.147,73000 € | 1.147,73 € |
| Unit Price without VAT: | 1.147,73000 € |
|---|---|
| Unit Price with VAT: | 1.365,79870 € |


