New Product
Adapter Coaxial Connector 1.0mm Jack, Female Socket To 0.8mm Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02R0508-00

DigiKey Part Number
670-02R0508-00-ND
Manufacturer
Manufacturer Product Number
02R0508-00
Description
COAX ADAPT 1.0 MM J - 0.8 MM P 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Jack, Female Socket To 0.8mm Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.0mm Jack, Female Socket
Convert To (Adapter End)
0.8mm Plug, Male Pin
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.119,37000 €1.119,37 €
Unit Price without VAT:1.119,37000 €
Unit Price with VAT:1.332,05030 €