
02R0507-00 | |
|---|---|
DigiKey Part Number | 670-02R0507-00-ND |
Manufacturer | |
Manufacturer Product Number | 02R0507-00 |
Description | COAX ADAPT 1.0 MM P - 0.8 MM P 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 0.8mm Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert From (Adapter End) 1.0mm Plug, Male Pin |
Mfr | Convert To (Adapter End) 0.8mm Plug, Male Pin |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.138,62000 € | 1.138,62 € |
| Unit Price without VAT: | 1.138,62000 € |
|---|---|
| Unit Price with VAT: | 1.354,95780 € |

